Reference Only
U1142
Switch Bezels / Switch Caps CAP
Datasheet
U1142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton and Toggle Switches | |
| Designed for | 9000 Series | |
| Color | Black | |
| Series | U | |
| Packaging | Bulk | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
900 expected on from 24-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,285 € | 7,12 € | |
| 0,273 € | 13,65 € | |
| 0,26 € | 26,00 € | |
| 0,242 € | 60,50 € | |
| 0,228 € | 114,00 € | |
| 0,214 € | 214,00 € | |
| 0,198 € | 495,00 € | |
| 0,19 € | 2.850,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes