Reference Only
U121
Switch Hardware LOCKING RING 12mm NICKEL PLATED
Datasheet
U121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer, Locking | |
| For Use With | Pushbutton, Toggle Switches | |
| Designed for | 12000, 13000X768, 5600M Series | |
| Series | U | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
525In Stock
1.000 expected 21-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,422 € | 10,55 € | |
| 0,351 € | 17,55 € | |
| 0,319 € | 31,90 € | |
| 0,316 € | 79,00 € | |
| 0,301 € | 150,50 € | |
| 0,264 € | 264,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes