Reference Only
U215
Switch Hardware Hrdwre-mini swtchs stnls stl/lockwasher
Datasheet
U215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer, Locking | |
| Series | U | |
| Packaging | Bulk | |
| Material | Stainless Steel | |
| Outside Diameter | 9.5 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318210030 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,353 € | 7,06 € | |
| 0,235 € | 11,75 € | |
| 0,168 € | 16,80 € | |
| 0,111 € | 277,50 € | |
| 0,098 € | 490,00 € | |
| 0,097 € | 727,50 € | |
| 0,09 € | 9.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes