Reference Only
U411
Screws & Fasteners Knurl nut .75 thread 12mm bushing
Datasheet
U411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Panel Dress Nut | |
| Material | Brass | |
| Plating | Nickel | |
| Outside Diameter | 16 mm | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,40 € | 10,00 € | |
| 0,396 € | 39,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes