Reference Only
U4322
Switch Bezels / Switch Caps Hardware
Datasheet
U4322 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Pushbutton Switches | |
| Designed for | 9000 Series | |
| Color | Black | |
| Series | U | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Mounting Style | Push On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,621 € | 15,52 € | |
| 0,517 € | 25,85 € | |
| 0,476 € | 47,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes