Reference Only
U482
Switch Bezels / Switch Caps Hardware
Datasheet
U482 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Square | |
| For Use With | Pushbutton Switches | |
| Designed for | 18000 Series | |
| Color | Black | |
| Series | U | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Mounting Style | Push On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
400 expected on from 17-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,326 € | 8,15 € | |
| 0,313 € | 15,65 € | |
| 0,30 € | 30,00 € | |
| 0,283 € | 70,75 € | |
| 0,27 € | 135,00 € | |
| 0,226 € | 226,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes