Reference Only
U483
Switch Bezels / Switch Caps 8000 CAP 10MM GREEN
Datasheet
U483 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Cap | |
| For Use With | Pushbutton Switches, 4 mm Plunger | |
| Designed for | 8000 Series | |
| Series | U | |
| Packaging | Bulk | |
| Features | Standard hardware is automatically supplied with the switches | |
| Illumination Color | Green | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,438 € | 10,95 € | |
| 0,416 € | 20,80 € | |
| 0,395 € | 39,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes