Reference Only
U486
Switch Bezels / Switch Caps RED PB CAP
Datasheet
U486 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Square | |
| For Use With | Pushbutton Switches | |
| Designed for | 9000 Series | |
| Color | Red | |
| Series | U | |
| Packaging | Bulk | |
| Features | Standard hardware is automatically supplied with the switches | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,314 € | 7,85 € | |
| 0,311 € | 15,55 € | |
| 0,251 € | 25,10 € | |
| 0,249 € | 62,25 € | |
| 0,246 € | 123,00 € | |
| 0,244 € | 244,00 € | |
| 0,225 € | 562,50 € | |
| 0,216 € | 1.080,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes