Reference Only
U4922
Switch Bezels / Switch Caps Switch Hardware
Datasheet
U4922 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Bezels | |
| Type | Mounting Bezel | |
| For Use With | Pushbutton Switches | |
| Designed for | 9500 Model | |
| Series | U | |
| Packaging | Bulk | |
| Features | Square | |
| Height | 15.6 mm | |
| Illumination | Non-Illuminated | |
| Length | 11 mm | |
| Mounting Style | Snap In | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,41 € | 85,25 € | |
| 2,84 € | 142,00 € | |
| 2,19 € | 219,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes