Reference Only
U5125
Switch Hardware SEALING BOOTS
Datasheet
U5125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Pushbutton, Toggle Switches | |
| Designed for | IP, IB-IS Series | |
| Series | U | |
| Packaging | Bulk | |
| Color | Clear | |
| Length | 9 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 18.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2) |
605In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,78 € | 23,90 € | |
| 4,37 € | 43,70 € | |
| 4,33 € | 86,60 € | |
| 4,04 € | 202,00 € | |
| 3,92 € | 392,00 € | |
| 3,61 € | 902,50 € | |
| 3,46 € | 1.730,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.