Reference Only
U5125-2
Switch Hardware SILICONE BOOTS BLACK
Datasheet
U5125-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Pushbutton, Toggle Switches | |
| Designed for | IP, IB-IS Series | |
| Series | U | |
| Packaging | Bulk | |
| Color | Black | |
| Length | 9 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 18.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3910000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Lead (7439-92-1) |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,30 € | 21,50 € | |
| 4,21 € | 42,10 € | |
| 4,13 € | 82,60 € | |
| 4,03 € | 201,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes