Reference Only
U632
Switch Bezels / Switch Caps PushButton Cap Black
Datasheet
U632 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Cap | |
| For Use With | Pushbutton Switches | |
| Designed for | 9000 Series | |
| Series | U | |
| Packaging | Bulk | |
| Height | 10 mm | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
200 expected 21-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,87 € | 21,75 € | |
| 0,83 € | 41,50 € | |
| 0,76 € | 76,00 € | |
| 0,604 € | 151,00 € | |
| 0,593 € | 296,50 € | |
| 0,531 € | 531,00 € | |
| 0,485 € | 2.425,00 € | |
| 0,473 € | 4.730,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes