Reference Only
U6602
Switch Hardware IA Series Black Sealing Boot
Datasheet
U6602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| IP Rating | IP67 | |
| Series | U | |
| Packaging | Bulk | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2) |
495In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,94 € | 54,70 € | |
| 10,82 € | 216,40 € | |
| 8,61 € | 430,50 € | |
| 4,66 € | 466,00 € | |
| 4,46 € | 1.115,00 € | |
| 4,28 € | 2.140,00 € | |
| 4,22 € | 4.220,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes