Reference Only
U76
Screws & Fasteners 1/4-40 HEX NUT
Datasheet
U76 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Thread Size | 1/4-40 | |
| Material | Polyamide (PA) | |
| Screw Head | Hex | |
| Packaging | Tray | |
| Product Type | Screws & Fasteners | |
| Series | U | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160085 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,567 € | 11,34 € | |
| 0,473 € | 23,65 € | |
| 0,453 € | 45,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes