Reference Only
U840
Switch Hardware Dress Nut
Datasheet
U840 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| For Use With | Cap U480 | |
| Designed for | 9000 Series | |
| Series | U | |
| Packaging | Bulk | |
| Height | 8 mm | |
| Outside Diameter | 13.5 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,62 € | 40,50 € | |
| 1,46 € | 73,00 € | |
| 1,34 € | 134,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes