
U93
Switch Hardware Locking Ring Matte Black
Datasheet
U93 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer, Locking | |
| Series | U | |
| Packaging | Bulk | |
| Color | Matte Black | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
1.000 expected on from 21-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,90 € | 9,50 € | |
| 1,58 € | 15,80 € | |
| 1,21 € | 30,25 € | |
| 1,19 € | 59,50 € | |
| 1,09 € | 109,00 € | |
| 0,76 € | 760,00 € | |
| 0,697 € | 1.742,50 € | |
| 0,641 € | 4.807,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes