Reference Only

MS3114H20C41P

Circular MIL Spec Connector JAM NUT RECEPTACLE

Manufacturer:

Mfr Part:
MS3114H20C41P

TTI Part:
MS3114H20C41P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions41 Position
Contact GenderPin (Male)
Insert Arrangement20-41
ProductReceptacles
Shell Size20
Shell StyleJam Nut
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StylePanel
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesHermetics
PackagingBulk
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 V
Part # Aliases10-303720-41P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes