CBC7W2S0S500C-S1145 Amphenol Positronic

CBC7W2S0S500C-S1145

D-Sub Mixed Contact Connectors HIGH PERFORMANCE D-SUB

Manufacturer:

Mfr Part:
CBC7W2S0S500C-S1145

TTI Part:
CBC7W2S0S500C-S1145

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement7W2
Number of Positions7 Position
Mounting StyleThreaded Standoff
Mounting AngleStraight
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderFemale
Insulation MaterialPolyester, Glass Filled
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingStainless Steel, Passivated.
Shell Size2
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.