
CBD9W4M770000/AA
D-Sub Mixed Contact Connectors D-SUB CONNECTORS FOR MIXED CON
Datasheet
CBD9W4M770000/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 9W4 | |
| Number of Positions | 9 Position | |
| Mounting Style | Mounting Holes | |
| Mounting Angle | Straight | |
| Termination Style | Solder | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 80 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Insulation Material | Polyester, Glass Filled | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Zinc. | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,43 € | 1.154,30 € | |
| 110,71 € | 3.321,30 € | |
| 109,62 € | 5.481,00 € | |
| 108,53 € | 10.853,00 € | |
| 105,37 € | 26.342,50 € | |
| 104,33 € | 52.165,00 € | |
| 102,36 € | 102.360,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes