Reference Only
D104000AWNT20/AA
D-Sub Backshells D-Sub Backshell Low Profile,Band Ellipt Top slot, F,4-40 treads/washer set,Sz 6
Datasheet
D104000AWNT20/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Banded Backshell | |
| Shell Size | 6 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 104 Position | |
| Packaging | Bulk | |
| Hardware | Jackpost, Female | |
| Product Type | D-Sub Backshells | |
| Series | AW | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 502,90 € | 5.029,00 € | |
| 497,92 € | 12.448,00 € | |
| 492,84 € | 24.642,00 € | |
| 487,96 € | 48.796,00 € | |
| 464,94 € | 116.235,00 € | |
| 448,04 € | 224.020,00 € | |
| 443,60 € | 443.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes