Reference Only
D15000AKNE0/AA
D-Sub Backshells D-Sub Backshell Banded Ellipt Side slot M internal hex, Size 2
Datasheet
D15000AKNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Banded Backshell | |
| Shell Size | 2 | |
| Cable Entry Angle | Side Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Hardware | Hex Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Series | AK | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 435,27 € | 4.352,70 € | |
| 430,96 € | 10.774,00 € | |
| 426,56 € | 21.328,00 € | |
| 422,34 € | 42.234,00 € | |
| 402,42 € | 100.605,00 € | |
| 387,78 € | 193.890,00 € | |
| 383,94 € | 383.940,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes