Reference Only
D25000GVL0/AA
D-Sub Backshells D-SUB BACKSHELL
Datasheet
D25000GVL0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Backshell | |
| Shell Size | 3 | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 3 Entry | |
| Shell Material | Zinc Die Cast | |
| Number of Positions | 25 Position | |
| Packaging | Bulk | |
| Cable Diameter | 11.99 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 175,06 € | 1.750,60 € | |
| 167,92 € | 4.198,00 € | |
| 166,26 € | 8.313,00 € | |
| 164,61 € | 16.461,00 € | |
| 162,98 € | 40.745,00 € | |
| 158,23 € | 79.115,00 € | |
| 155,25 € | 155.250,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes