Reference Only

D37000XPNE0/AA

New Product
D-Sub Backshells Backshell, Top Entry, Rotating Male Jackscrew SHL SZ4 37 Position

Manufacturer:

Mfr Part:
D37000XPNE0/AA

TTI Part:
D37000XPNE0/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeBackshell
Shell Size4
Cable Entry AngleTop Entry
Shell MaterialAluminum
Number of Positions37 Position
PackagingEach
GenderPlug (Male)
HardwareScrew Locks
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.