Reference Only
D37000XWNE0/AA
New Product
D-Sub Backshells Backshell, Top Entry, Low Profile, Rotating Male Jackscrew SHL SZ4 37 Position
Datasheet
D37000XWNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Backshell | |
| Shell Size | 4 | |
| Cable Entry Angle | Top Entry | |
| Shell Material | Aluminum | |
| Number of Positions | 37 Position | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 496,27 € | 4.962,70 € | |
| 491,35 € | 12.283,75 € | |
| 486,34 € | 24.317,00 € | |
| 481,52 € | 48.152,00 € | |
| 458,81 € | 114.702,50 € | |
| 442,13 € | 221.065,00 € | |
| 437,75 € | 437.750,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes