Reference Only
D50000AKNE0/AA
D-Sub Backshells D-Sub Backshell Banded Ellipt Side slot M internal hex, Size 5
Datasheet
D50000AKNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Banded Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Side Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 50 Position | |
| Packaging | Bulk | |
| Hardware | Hex Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Series | AK | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 525,37 € | 5.253,70 € | |
| 520,17 € | 13.004,25 € | |
| 514,86 € | 25.743,00 € | |
| 495,06 € | 49.506,00 € | |
| 485,72 € | 121.430,00 € | |
| 468,05 € | 234.025,00 € | |
| 463,42 € | 463.420,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes