Reference Only
D50000APNE0/AA
D-Sub Backshells D-Sub Backshell Banded Elliptical Top Entry slot M internal hex, Size 5
Datasheet
D50000APNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Banded Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 50 Position | |
| Packaging | Bulk | |
| Hardware | Hex Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Series | AP | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 505,16 € | 5.051,60 € | |
| 500,16 € | 12.504,00 € | |
| 495,06 € | 24.753,00 € | |
| 490,16 € | 49.016,00 € | |
| 467,04 € | 116.760,00 € | |
| 450,05 € | 225.025,00 € | |
| 445,60 € | 445.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes