Reference Only
D50000GE0-1023.5
D-Sub Backshells D-SUB BACKSHELL
Datasheet
D50000GE0-1023.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 3 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 50 Position | |
| Packaging | Bulk | |
| Cable Diameter | 14 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 251,20 € | 2.512,00 € | |
| 248,72 € | 6.218,00 € | |
| 246,25 € | 12.312,50 € | |
| 243,82 € | 24.382,00 € | |
| 236,71 € | 59.177,50 € | |
| 232,25 € | 116.125,00 € | |
| 223,80 € | 223.800,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes