Reference Only
D50000XSNT20/AA
New Product
D-Sub Backshells Backshell, 90 Side Entry, Fixed Female Jackscrew SHL SZ5 50 Position
Datasheet
D50000XSNT20/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | 90 deg | |
| Shell Material | Aluminum | |
| Number of Positions | 50 Position | |
| Packaging | Each | |
| Gender | Jack (Female) | |
| Hardware | Jackpost, Female | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |