Reference Only

D50000XWNT20/AA

New Product
D-Sub Backshells Backshell, Top Entry, Low Profile, Fixed Female Jackscrew SHL SZ5 50 Position

Manufacturer:

Mfr Part:
D50000XWNT20/AA

TTI Part:
D50000XWNT20/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeBackshell
Shell Size5
Cable Entry AngleTop Entry
Shell MaterialAluminum
Number of Positions50 Position
PackagingEach
GenderJack (Female)
HardwareJackpost, Female
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.