Reference Only
D9000APNE0/AA
D-Sub Backshells D-Sub Backshell Banded Elliptical Top Entry slot M internal hex, Size 1
Datasheet
D9000APNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Banded Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Hardware | Hex Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Series | AP | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 385,00 € | 3.850,00 € | |
| 381,19 € | 9.529,75 € | |
| 377,41 € | 18.870,50 € | |
| 373,68 € | 37.368,00 € | |
| 362,79 € | 90.697,50 € | |
| 355,94 € | 177.970,00 € | |
| 343,00 € | 343.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes