Reference Only
D9000APNT20/AA
D-Sub Backshells D-Sub Backshell Banded Elliptical Top Entry slot, F, 4-40 treads/washer set,Sz 1
Datasheet
D9000APNT20/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Banded Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Hardware | Jackpost, Female | |
| Product Type | D-Sub Backshells | |
| Series | AP | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 385,57 € | 3.855,70 € | |
| 381,75 € | 9.543,75 € | |
| 377,97 € | 18.898,50 € | |
| 374,23 € | 37.423,00 € | |
| 363,33 € | 90.832,50 € | |
| 356,47 € | 178.235,00 € | |
| 343,51 € | 343.510,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes