Reference Only
D9000XKNT20/AA
New Product
D-Sub Backshells Backshell, 45 Side Entry, Fixed Female Jackscrew SHL SZ1 9 Position
Datasheet
D9000XKNT20/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | 45 deg | |
| Shell Material | Aluminum | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Gender | Jack (Female) | |
| Hardware | Jackpost, Female | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 446,53 € | 4.465,30 € | |
| 442,11 € | 11.052,75 € | |
| 437,60 € | 21.880,00 € | |
| 433,27 € | 43.327,00 € | |
| 412,83 € | 103.207,50 € | |
| 397,82 € | 198.910,00 € | |
| 393,88 € | 393.880,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes