Reference Only
D9000XSNT20/AA
New Product
D-Sub Backshells Backshell, 90 Side Entry, Fixed Female Jackscrew SHL SZ1 9 Position
Datasheet
D9000XSNT20/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | 90 deg | |
| Shell Material | Aluminum | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Gender | Jack (Female) | |
| Hardware | Jackpost, Female | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 444,88 € | 4.448,80 € | |
| 440,47 € | 11.011,75 € | |
| 435,98 € | 21.799,00 € | |
| 431,66 € | 43.166,00 € | |
| 411,30 € | 102.825,00 € | |
| 396,35 € | 198.175,00 € | |
| 392,42 € | 392.420,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes