
EVD9P100E2S/AA
D-Sub Standard Connectors D-SUB STANDERD CONNECTOR
Datasheet
EVD9P100E2S/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 | |
| Shell Material | Stainless Steel | |
| Shell Plating | Stainless Steel, Passivated. | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Packaging | Bulk | |
| Boardlocks | Without Boardlocks | |
| Contact Material | Copper | |
| Contact Type | Machined Contacts | |
| Insulation Material | Daillyl Phthalate, Glass Filled | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 169,34 € | 1.693,40 € | |
| 162,44 € | 4.061,00 € | |
| 160,82 € | 8.041,00 € | |
| 159,22 € | 15.922,00 € | |
| 157,63 € | 39.407,50 € | |
| 153,06 € | 76.530,00 € | |
| 150,17 € | 150.170,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes