Reference Only
FC4102M/AA
D-Sub Contacts POWER CONTACT FOR RECTANGULAR
Datasheet
FC4102M/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp / Solder | |
| Packaging | Bulk | |
| Product Type | D-Sub Contacts | |
| Series | SCBM | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,00 € | 1.050,00 € | |
| 40,21 € | 2.010,50 € | |
| 38,57 € | 3.857,00 € | |
| 38,19 € | 9.547,50 € | |
| 37,81 € | 18.905,00 € | |
| 37,44 € | 37.440,00 € | |
| 36,35 € | 90.875,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes