Reference Only
FC6026D2CH
D-Sub Contacts D-SUB CONNECTOR
Datasheet
FC6026D2CH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Signal | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 30 AWG to 26 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,82 € | 3.682,00 € | |
| 36,45 € | 9.112,50 € | |
| 36,09 € | 18.045,00 € | |
| 35,73 € | 35.730,00 € | |
| 34,69 € | 86.725,00 € | |
| 34,04 € | 170.200,00 € | |
| 32,80 € | 328.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes