
GMCT14M000000/AA
Rectangular MIL Spec Connectors MIL SPEC RIGHT ANGLE CONN
Datasheet
GMCT14M000000/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Rectangular Connectors | |
| Number of Positions | 14 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Size | 16, 20 | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Pitch | 3.81 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,39 € | 31,39 € | |
| 26,16 € | 261,60 € | |
| 19,98 € | 499,50 € | |
| 15,17 € | 758,50 € | |
| 14,51 € | 1.451,00 € | |
| 13,92 € | 3.480,00 € | |
| 13,78 € | 6.890,00 € | |
| 13,64 € | 13.640,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes