
HDC9M42R7NT2X/AA
D-Sub Standard Connectors D-SUB MALE 9POS 4ROW
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Shell Material | Steel | |
| Shell Plating | Tin. | |
| Filtered | Unfiltered | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Insulation Material | Daillyl Phthalate, Glass Filled | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,58 € | 805,80 € | |
| 77,15 € | 1.928,75 € | |
| 74,00 € | 3.700,00 € | |
| 73,27 € | 7.327,00 € | |
| 72,54 € | 18.135,00 € | |
| 71,82 € | 35.910,00 € | |
| 69,73 € | 69.730,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes