Reference Only
M24308/23-71Z
D-Sub MIL Spec Connectors CONN D-SUB HD RCPT 78P VERT SL
Datasheet
M24308/23-71Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 78 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 514,31 € | 12.857,75 € | |
| 504,02 € | 25.201,00 € | |
| 484,63 € | 48.463,00 € | |
| 475,49 € | 118.872,50 € | |
| 458,20 € | 229.100,00 € | |
| 453,66 € | 453.660,00 € | |
| 449,17 € | 1.122.925,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes