Reference Only
M24308/6-2Z
D-Sub MIL Spec Connectors D-SUB PLUG, MALE PINS CONNECTO
Datasheet
M24308/6-2Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 184,13 € | 4.603,25 € | |
| 182,30 € | 9.115,00 € | |
| 180,48 € | 18.048,00 € | |
| 178,68 € | 44.670,00 € | |
| 176,91 € | 88.455,00 € | |
| 175,14 € | 175.140,00 € | |
| 173,40 € | 433.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes