
MCBX24W7S110C0K/AA-15
D-Sub MIL Spec Connectors D-SUB MIL SPEC CONNECTORS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 24 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Wire Leads | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging, Panel Mount | |
| Shell Size | 5 | |
| Packaging | Bulk | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |