Reference Only
MCBX5W5MG0000K/AA
D-Sub Mixed Contact Connectors ALL SIZE 8 WITHOUT CONTACTS
Datasheet
MCBX5W5MG0000K/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 5W5 | |
| Number of Positions | 5 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Gender | Male | |
| Number of Rows | 1 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | MCBX | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 758,27 € | 758,27 € | |
| 696,37 € | 3.481,85 € | |
| 689,47 € | 6.894,70 € | |
| 682,65 € | 17.066,25 € | |
| 675,89 € | 33.794,50 € | |
| 656,19 € | 65.619,00 € | |
| 643,81 € | 160.952,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes