Reference Only
MCBX8W8MG0000K/AA
D-Sub Mixed Contact Connectors ALL SIZE 8 WITHOUT CONTACTS
Datasheet
MCBX8W8MG0000K/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 8W8 | |
| Number of Positions | 8 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Gender | Male | |
| Number of Rows | 1 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | MCBX | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 866,40 € | 866,40 € | |
| 795,67 € | 3.978,35 € | |
| 787,80 € | 7.878,00 € | |
| 780,00 € | 19.500,00 € | |
| 772,27 € | 38.613,50 € | |
| 749,77 € | 74.977,00 € | |
| 735,62 € | 183.905,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes