Reference Only
MCD104000ELNE30/AA
D-Sub Backshells D-SUB BACKSHELL, MACHINED ALU
Datasheet
MCD104000ELNE30/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Lightweight Aluminum Backshell | |
| Shell Size | 6 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Packaging | Bulk | |
| Gender | Plug (Male) | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | EL | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 493,98 € | 2.469,90 € | |
| 489,09 € | 4.890,90 € | |
| 484,25 € | 12.106,25 € | |
| 479,45 € | 23.972,50 € | |
| 474,70 € | 47.470,00 € | |
| 456,70 € | 114.175,00 € | |
| 440,09 € | 220.045,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes