Reference Only
MCD104000ELNT0/AA
D-Sub Backshells D-SUB BACKSHELL, MACHINED ALU
Datasheet
MCD104000ELNT0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Lightweight Aluminum Backshell | |
| Shell Size | 6 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Packaging | Bulk | |
| Gender | Jack (Female) | |
| Hardware | Jackpost, Female | |
| Product Type | D-Sub Backshells | |
| Series | EL | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 468,80 € | 2.344,00 € | |
| 464,15 € | 4.641,50 € | |
| 459,56 € | 11.489,00 € | |
| 455,01 € | 22.750,50 € | |
| 450,50 € | 45.050,00 € | |
| 433,42 € | 108.355,00 € | |
| 417,65 € | 208.825,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes