
MD15F32S60T0/AA
D-Sub Standard Connectors D-SUB STANDARD CONNECTORS
Datasheet
MD15F32S60T0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Tail | |
| Mounting Style | Threaded Standoff | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 2 | |
| Shell Material | Steel | |
| Shell Plating | Zinc. | |
| Filtered | Unfiltered | |
| Packaging | Bulk | |
| Boardlocks | Without Boardlocks | |
| Contact Material | Copper | |
| Contact Type | Machined Contacts | |
| Insulation Material | Polyester, Glass Filled | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,46 € | 79,46 € | |
| 66,21 € | 662,10 € | |
| 50,55 € | 1.263,75 € | |
| 41,45 € | 2.072,50 € | |
| 41,04 € | 4.104,00 € | |
| 40,63 € | 10.157,50 € | |
| 40,23 € | 20.115,00 € | |
| 39,83 € | 39.830,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes