Reference Only
MD15F3S60TX/AA
D-Sub Standard Connectors D SUB FEMALE CONNECTOR 15P
Datasheet
MD15F3S60TX/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Tail | |
| Mounting Style | Threaded Standoff | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 2 | |
| Shell Material | Steel | |
| Shell Plating | Tin. | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Series | MD | |
| Packaging | Tray | |
| Contact Type | Machined Contacts | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,11 € | 641,10 € | |
| 61,38 € | 1.841,40 € | |
| 58,88 € | 2.944,00 € | |
| 58,29 € | 5.829,00 € | |
| 57,72 € | 14.430,00 € | |
| 57,15 € | 28.575,00 € | |
| 55,48 € | 55.480,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes