
MD50M3S60TZ/AA
D-Sub Standard Connectors D-SUB STANDARD CONNECTORS
Datasheet
MD50M3S60TZ/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Tail | |
| Mounting Style | Threaded Standoff | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 5 | |
| Shell Material | Steel | |
| Shell Plating | Tin. | |
| Filtered | Unfiltered | |
| Packaging | Bulk | |
| Boardlocks | Without Boardlocks | |
| Contact Material | Copper | |
| Contact Type | Machined Contacts | |
| Insulation Material | Polyester, Glass Filled | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,84 € | 888,40 € | |
| 85,06 € | 2.126,50 € | |
| 81,59 € | 4.079,50 € | |
| 80,78 € | 8.078,00 € | |
| 79,98 € | 19.995,00 € | |
| 79,19 € | 39.595,00 € | |
| 76,88 € | 76.880,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes