
SDD44M0000D/AA
D-Sub High Density Connectors D-SUB MALE CONNECTOR 44P CRIMP
Datasheet
SDD44M0000D/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | SDD | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Boardlocks | Without | |
| Contact Material | Copper | |
| Contact Type | Machined Contacts | |
| Filtered | Unfiltered | |
| Insulation Material | Polyester, Glass Filled | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 146,72 € | 1.467,20 € | |
| 140,73 € | 3.518,25 € | |
| 139,34 € | 6.967,00 € | |
| 137,96 € | 13.796,00 € | |
| 136,60 € | 34.150,00 € | |
| 132,62 € | 66.310,00 € | |
| 130,11 € | 130.110,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes