
SGM11SDS4N0000/AA
Rectangular MIL Spec Connectors RECTANGULAR MIL SPEC CONN
Datasheet
SGM11SDS4N0000/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | High Density Rectangular Connectors | |
| Number of Positions | 11 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Solder | |
| Mounting Style | PCB Mount | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL-28748/7, MIL-DTL-28748/8 | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Size | 22 | |
| Housing Material | Aluminum | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.38 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,44 € | 764,40 € | |
| 73,19 € | 1.829,75 € | |
| 70,21 € | 3.510,50 € | |
| 69,51 € | 6.951,00 € | |
| 68,81 € | 17.202,50 € | |
| 68,12 € | 34.060,00 € | |
| 66,15 € | 66.150,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes